



2105-632-N | |
|---|---|
DigiKey Part Number | 1772-1257-ND |
Manufacturer | |
Manufacturer Product Number | 2105-632-N |
Description | HEX STANDOFF #6-32 NYLON 9/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2105-632-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 5 | 34,56200 Kč | 172,81 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 25 | 29,74160 Kč | 743,54 Kč |
| 50 | 28,02400 Kč | 1 401,20 Kč |
| 100 | 26,48690 Kč | 2 648,69 Kč |
| 250 | 24,70456 Kč | 6 176,14 Kč |
| 500 | 23,51860 Kč | 11 759,30 Kč |
| 1 000 | 22,45715 Kč | 22 457,15 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

