



2105-632-AL | |
|---|---|
DigiKey Part Number | 1772-1221-ND |
Manufacturer | |
Manufacturer Product Number | 2105-632-AL |
Description | HEX STANDOFF #6-32 ALUM 9/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2105-632-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 9,74400 Kč | 48,72 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,23960 Kč | 205,99 Kč |
| 50 | 7,71460 Kč | 385,73 Kč |
| 100 | 7,24430 Kč | 724,43 Kč |
| 250 | 6,69836 Kč | 1 674,59 Kč |
| 500 | 6,33636 Kč | 3 168,18 Kč |
| 1 000 | 6,01257 Kč | 6 012,57 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


