



2104-632-SS | |
---|---|
DigiKey Part Number | 1772-2062-ND |
Manufacturer | |
Manufacturer Product Number | 2104-632-SS |
Description | HEX STANDOFF #6-32 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2104-632-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,08000 Kč | 27,08 Kč |
5 | 22,83000 Kč | 114,15 Kč |
10 | 21,30900 Kč | 213,09 Kč |
25 | 19,55520 Kč | 488,88 Kč |
50 | 18,38880 Kč | 919,44 Kč |
100 | 17,34930 Kč | 1 734,93 Kč |
250 | 16,14408 Kč | 4 036,02 Kč |
500 | 15,34254 Kč | 7 671,27 Kč |
1 000 | 14,62558 Kč | 14 625,58 Kč |
Unit Price without VAT: | 27,08000 Kč |
---|---|
Unit Price with VAT: | 32,76680 Kč |