
2104-632-B | |
|---|---|
DigiKey Part Number | 1772-3796-ND |
Manufacturer | |
Manufacturer Product Number | 2104-632-B |
Description | HEX STANDOFF #6-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 5 | 12,97600 Kč | 64,88 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 11,04480 Kč | 276,12 Kč |
| 50 | 10,34780 Kč | 517,39 Kč |
| 100 | 9,73260 Kč | 973,26 Kč |
| 250 | 9,01824 Kč | 2 254,56 Kč |
| 500 | 8,54324 Kč | 4 271,62 Kč |
| 1 000 | 8,11846 Kč | 8 118,46 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



