



2104-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1940-ND |
Manufacturer | |
Manufacturer Product Number | 2104-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2104-632-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2210 | Keystone Electronics | 20 215 | 36-2210-ND | 7,98000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,41800 Kč | 27,09 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,56920 Kč | 114,23 Kč |
| 50 | 4,26260 Kč | 213,13 Kč |
| 100 | 3,98960 Kč | 398,96 Kč |
| 250 | 3,67464 Kč | 918,66 Kč |
| 500 | 3,46508 Kč | 1 732,54 Kč |
| 1 000 | 3,27842 Kč | 3 278,42 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



