
2103-632-N | |
|---|---|
DigiKey Part Number | 1772-1152-ND |
Manufacturer | |
Manufacturer Product Number | 2103-632-N |
Description | HEX STANDOFF #6-32 NYLON 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2103-632-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 5 | 31,53800 Kč | 157,69 Kč |
| 10 | 29,48100 Kč | 294,81 Kč |
| 25 | 27,09600 Kč | 677,40 Kč |
| 50 | 25,51680 Kč | 1 275,84 Kč |
| 100 | 24,10780 Kč | 2 410,78 Kč |
| 250 | 22,47120 Kč | 5 617,80 Kč |
| 500 | 21,38268 Kč | 10 691,34 Kč |
| 1 000 | 20,40859 Kč | 20 408,59 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

