



2103-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1903-ND |
Manufacturer | |
Manufacturer Product Number | 2103-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2103-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,52600 Kč | 42,63 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,21480 Kč | 180,37 Kč |
| 50 | 6,74880 Kč | 337,44 Kč |
| 100 | 6,33300 Kč | 633,30 Kč |
| 250 | 5,85340 Kč | 1 463,35 Kč |
| 500 | 5,53466 Kč | 2 767,33 Kč |
| 1 000 | 5,24971 Kč | 5 249,71 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


