Hex Standoff Threaded #8-32 Aluminum 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102-832-AL

DigiKey Part Number
1772-4035-ND
Manufacturer
Manufacturer Product Number
2102-832-AL
Description
HEX STANDOFF #8-32 ALUMINUM 3/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
57,60200 Kč38,01 Kč
107,05500 Kč70,55 Kč
256,42520 Kč160,63 Kč
506,00540 Kč300,27 Kč
1005,63380 Kč563,38 Kč
2505,20248 Kč1 300,62 Kč
5004,91606 Kč2 458,03 Kč
1 0004,66051 Kč4 660,51 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč