



2102-632-SS | |
|---|---|
DigiKey Part Number | 1772-1823-ND |
Manufacturer | |
Manufacturer Product Number | 2102-632-SS |
Description | HEX STANDOFF #6-32 SS 3/8" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2102-632-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 5 | 21,64800 Kč | 108,24 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |




