
2099-440-N | |
|---|---|
DigiKey Part Number | 1772-1287-ND |
Manufacturer | |
Manufacturer Product Number | 2099-440-N |
Description | HEX STANDOFF #4-40 NYLON 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2099-440-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 5 | 23,39200 Kč | 116,96 Kč |
| 10 | 21,81700 Kč | 218,17 Kč |
| 25 | 20,00680 Kč | 500,17 Kč |
| 50 | 18,81420 Kč | 940,71 Kč |
| 100 | 17,74960 Kč | 1 774,96 Kč |
| 250 | 16,51116 Kč | 4 127,79 Kč |
| 500 | 15,68802 Kč | 7 844,01 Kč |
| 1 000 | 14,95163 Kč | 14 951,63 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

