
2073-440-AL | |
|---|---|
DigiKey Part Number | 1772-2328-ND |
Manufacturer | |
Manufacturer Product Number | 2073-440-AL |
Description | HEX STANDOFF #4-40 ALUM 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,91400 Kč | 109,57 Kč |
| 10 | 20,45500 Kč | 204,55 Kč |
| 25 | 18,76360 Kč | 469,09 Kč |
| 50 | 17,64720 Kč | 882,36 Kč |
| 100 | 16,64530 Kč | 1 664,53 Kč |
| 250 | 15,48504 Kč | 3 871,26 Kč |
| 500 | 14,71348 Kč | 7 356,74 Kč |
| 1 000 | 14,02276 Kč | 14 022,76 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


