
2065-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3094-ND |
Manufacturer | |
Manufacturer Product Number | 2065-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 5 | 49,80800 Kč | 249,04 Kč |
| 10 | 46,67900 Kč | 466,79 Kč |
| 25 | 43,04600 Kč | 1 076,15 Kč |
| 50 | 40,63960 Kč | 2 031,98 Kč |
| 100 | 38,48300 Kč | 3 848,30 Kč |
| 250 | 35,97880 Kč | 8 994,70 Kč |
| 500 | 34,31326 Kč | 17 156,63 Kč |
| 1 000 | 32,82113 Kč | 32 821,13 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

