Hex Standoff Threaded #2-56 Nylon 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2065-256-N

DigiKey Part Number
1772-2065-256-N-ND
Manufacturer
Manufacturer Product Number
2065-256-N
Description
HEX STANDOFF #2-56 NYLON 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
579,20400 Kč396,02 Kč
1074,39600 Kč743,96 Kč
2568,82320 Kč1 720,58 Kč
5065,11900 Kč3 255,95 Kč
10061,80970 Kč6 180,97 Kč
25057,96036 Kč14 490,09 Kč
50055,39986 Kč27 699,93 Kč
1 00053,10436 Kč53 104,36 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč