
2063-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2233-ND |
Manufacturer | |
Manufacturer Product Number | 2063-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 5 | 12,63000 Kč | 63,15 Kč |
| 10 | 11,74600 Kč | 117,46 Kč |
| 25 | 10,73560 Kč | 268,39 Kč |
| 50 | 10,06620 Kč | 503,31 Kč |
| 100 | 9,46620 Kč | 946,62 Kč |
| 250 | 8,77280 Kč | 2 193,20 Kč |
| 500 | 8,31222 Kč | 4 156,11 Kč |
| 1 000 | 7,90028 Kč | 7 900,28 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |


