
2059-256-SS | |
|---|---|
DigiKey Part Number | 1772-3100-ND |
Manufacturer | |
Manufacturer Product Number | 2059-256-SS |
Description | HEX STANDOFF #2-56 SS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 5 | 51,78200 Kč | 258,91 Kč |
| 10 | 48,52600 Kč | 485,26 Kč |
| 25 | 44,77600 Kč | 1 119,40 Kč |
| 50 | 42,29000 Kč | 2 114,50 Kč |
| 100 | 40,06840 Kč | 4 006,84 Kč |
| 250 | 37,48396 Kč | 9 370,99 Kč |
| 500 | 35,76506 Kč | 17 882,53 Kč |
| 1 000 | 34,22506 Kč | 34 225,06 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |






