Hex Standoff Threaded #2-56 Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2059-256-N

DigiKey Part Number
1772-1133-ND
Manufacturer
Manufacturer Product Number
2059-256-N
Description
HEX STANDOFF #2-56 NYLON 5/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
2059-256-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
537,54400 Kč187,72 Kč
1035,13000 Kč351,30 Kč
2532,32840 Kč808,21 Kč
5030,47220 Kč1 523,61 Kč
10028,81350 Kč2 881,35 Kč
25026,88920 Kč6 722,30 Kč
50025,60916 Kč12 804,58 Kč
1 00024,46246 Kč24 462,46 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč