
2059-256-AL | |
|---|---|
DigiKey Part Number | 1772-1184-ND |
Manufacturer | |
Manufacturer Product Number | 2059-256-AL |
Description | HEX STANDOFF #2-56 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2059-256-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 5 | 12,17800 Kč | 60,89 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,32280 Kč | 258,07 Kč |
| 50 | 9,67580 Kč | 483,79 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 250 | 8,42440 Kč | 2 106,10 Kč |
| 500 | 7,97840 Kč | 3 989,20 Kč |
| 1 000 | 7,57923 Kč | 7 579,23 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



