Hex Standoff Threaded #4-40 Stainless Steel 0.531" (13.49mm) 17/32"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2057T-440-SS

DigiKey Part Number
1772-1836-ND
Manufacturer
Manufacturer Product Number
2057T-440-SS
Description
HEX STANDOFF #4-40 SS 17/32"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.531" (13.49mm) 17/32"
Datasheet
 Datasheet
EDA/CAD Models
2057T-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.531" (13.49mm) 17/32"
Length - Overall
0.531" (13.50mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
545,44000 Kč227,20 Kč
1042,56300 Kč425,63 Kč
2539,22440 Kč980,61 Kč
5037,01520 Kč1 850,76 Kč
10035,03310 Kč3 503,31 Kč
25032,73420 Kč8 183,55 Kč
50031,20512 Kč15 602,56 Kč
1 00029,83522 Kč29 835,22 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč