
2057-256-N | |
---|---|
DigiKey Part Number | 1772-1811-ND |
Manufacturer | |
Manufacturer Product Number | 2057-256-N |
Description | HEX STANDOFF #2-56 NYLON 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2057-256-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,99000 Kč | 34,99 Kč |
5 | 29,53600 Kč | 147,68 Kč |
10 | 27,62100 Kč | 276,21 Kč |
25 | 25,39600 Kč | 634,90 Kč |
50 | 23,91700 Kč | 1 195,85 Kč |
100 | 22,59640 Kč | 2 259,64 Kč |
250 | 21,06164 Kč | 5 265,41 Kč |
500 | 20,04220 Kč | 10 021,10 Kč |
1 000 | 19,12902 Kč | 19 129,02 Kč |
Unit Price without VAT: | 34,99000 Kč |
---|---|
Unit Price with VAT: | 42,33790 Kč |