Parametric Equivalent

2057-256-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1920-ND |
Manufacturer | |
Manufacturer Product Number | 2057-256-AL-7 |
Description | HEX STANDOFF #2-56 ALUMINUM 1/2" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2057-256-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2057-256-AL | RAF Electronic Hardware | 1 001 | 1772-1167-ND | 10,64000 Kč | Parametric Equivalent |




