
2055T-440-N | |
|---|---|
DigiKey Part Number | 1772-1030-ND |
Manufacturer | |
Manufacturer Product Number | 2055T-440-N |
Description | HEX STANDOFF #4-40 NYLON 10.31MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.406" (10.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2055T-440-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.406" (10.31mm) | |
Length - Overall | 0.406" (10.30mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 5 | 25,82800 Kč | 129,14 Kč |
| 10 | 24,12700 Kč | 241,27 Kč |
| 25 | 22,14880 Kč | 553,72 Kč |
| 50 | 20,83420 Kč | 1 041,71 Kč |
| 100 | 19,66250 Kč | 1 966,25 Kč |
| 250 | 18,30268 Kč | 4 575,67 Kč |
| 500 | 17,39978 Kč | 8 699,89 Kč |
| 1 000 | 16,59094 Kč | 16 590,94 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

