
2055-256-AL | |
|---|---|
DigiKey Part Number | 1772-1301-ND |
Manufacturer | |
Manufacturer Product Number | 2055-256-AL |
Description | HEX STANDOFF #2-56 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2055-256-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 5 | 7,99000 Kč | 39,95 Kč |
| 10 | 7,42800 Kč | 74,28 Kč |
| 25 | 6,75760 Kč | 168,94 Kč |
| 50 | 6,32080 Kč | 316,04 Kč |
| 100 | 5,92970 Kč | 592,97 Kč |
| 250 | 5,47780 Kč | 1 369,45 Kč |
| 500 | 5,17820 Kč | 2 589,10 Kč |
| 1 000 | 4,91042 Kč | 4 910,42 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |



