Hex Standoff Threaded #4-40 Aluminum 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2054-440-AL

DigiKey Part Number
1772-1075-ND
Manufacturer
Manufacturer Product Number
2054-440-AL
Description
HEX STANDOFF #4-40 ALUM 5/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
2054-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.313" (7.95mm) 5/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 632
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
57,89600 Kč39,48 Kč
107,34900 Kč73,49 Kč
256,68560 Kč167,14 Kč
506,25320 Kč312,66 Kč
1005,86680 Kč586,68 Kč
2505,42000 Kč1 355,00 Kč
5005,12310 Kč2 561,55 Kč
1 0004,85747 Kč4 857,47 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč