
2054-256-N | |
|---|---|
DigiKey Part Number | 1772-1700-ND |
Manufacturer | |
Manufacturer Product Number | 2054-256-N |
Description | HEX STANDOFF #2-56 NYLON 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2054-256-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 5 | 27,76000 Kč | 138,80 Kč |
| 10 | 25,91200 Kč | 259,12 Kč |
| 25 | 23,80320 Kč | 595,08 Kč |
| 50 | 22,40480 Kč | 1 120,24 Kč |
| 100 | 21,15340 Kč | 2 115,34 Kč |
| 250 | 19,69948 Kč | 4 924,87 Kč |
| 500 | 18,73400 Kč | 9 367,00 Kč |
| 1 000 | 17,86909 Kč | 17 869,09 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

