Hex Standoff Threaded #4-40 Stainless Steel 0.219" (5.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052T-440-SS

DigiKey Part Number
1772-2052T-440-SS-ND
Manufacturer
Manufacturer Product Number
2052T-440-SS
Description
HEX STANDOFF #4-40 SS 5.56MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.219" (5.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.219" (5.56mm)
Length - Overall
0.219" (5.56mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
532,33600 Kč161,68 Kč
1030,25800 Kč302,58 Kč
2527,82640 Kč695,66 Kč
5026,21400 Kč1 310,70 Kč
10024,77760 Kč2 477,76 Kč
25023,10872 Kč5 777,18 Kč
50021,99876 Kč10 999,38 Kč
1 00021,00514 Kč21 005,14 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč