Hex Standoff Threaded #4-40 Aluminum 0.219" (5.56mm) 7/32"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052T-440-AL

DigiKey Part Number
1772-1415-ND
Manufacturer
Manufacturer Product Number
2052T-440-AL
Description
HEX STANDOFF #4-40 ALUM 7/32"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.219" (5.56mm) 7/32"
Datasheet
 Datasheet
EDA/CAD Models
2052T-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.219" (5.56mm) 7/32"
Length - Overall
0.219" (5.56mm) 7/32"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
510,90400 Kč54,52 Kč
1010,14600 Kč101,46 Kč
259,25360 Kč231,34 Kč
508,67260 Kč433,63 Kč
1008,14850 Kč814,85 Kč
2507,54432 Kč1 886,08 Kč
5007,14268 Kč3 571,34 Kč
1 0006,78378 Kč6 783,78 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč