205x-xxx-(AL,SS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052-440-SS

DigiKey Part Number
1772-1914-ND
Manufacturer
Manufacturer Product Number
2052-440-SS
Description
HEX STANDOFF #4-40 SS 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
2052-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.78mm) 3/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 237
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,35000 Kč19,35 Kč
516,22800 Kč81,14 Kč
1015,12600 Kč151,26 Kč
2513,84840 Kč346,21 Kč
5012,99960 Kč649,98 Kč
10012,24230 Kč1 224,23 Kč
25011,36592 Kč2 841,48 Kč
50010,78334 Kč5 391,67 Kč
1 00010,26214 Kč10 262,14 Kč
Manufacturers Standard Package
Unit Price without VAT:19,35000 Kč
Unit Price with VAT:23,41350 Kč