
2052-440-AL | |
|---|---|
DigiKey Part Number | 1772-1796-ND |
Manufacturer | |
Manufacturer Product Number | 2052-440-AL |
Description | HEX STANDOFF #4-40 ALUM 3/16" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2052-440-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.188" (4.78mm) 3/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 5 | 7,05000 Kč | 35,25 Kč |
| 10 | 6,52800 Kč | 65,28 Kč |
| 25 | 5,93960 Kč | 148,49 Kč |
| 50 | 5,55180 Kč | 277,59 Kč |
| 100 | 5,20550 Kč | 520,55 Kč |
| 250 | 4,80512 Kč | 1 201,28 Kč |
| 500 | 4,53900 Kč | 2 269,50 Kč |
| 1 000 | 4,30145 Kč | 4 301,45 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |




