2051T-440-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2051T-440-SS

DigiKey Part Number
1772-3111-ND
Manufacturer
Manufacturer Product Number
2051T-440-SS
Description
HEX STANDOFF #4-40 SS 3.97MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.156" (3.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.156" (3.97mm)
Length - Overall
0.156" (3.97mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,89000 Kč41,89 Kč
535,36400 Kč176,82 Kč
1033,09100 Kč330,91 Kč
2530,45520 Kč761,38 Kč
5028,70800 Kč1 435,40 Kč
10027,14820 Kč2 714,82 Kč
25025,33324 Kč6 333,31 Kč
50024,12666 Kč12 063,33 Kč
1 00023,04617 Kč23 046,17 Kč
Manufacturers Standard Package
Unit Price without VAT:41,89000 Kč
Unit Price with VAT:50,68690 Kč