
1692-440-N | |
|---|---|
DigiKey Part Number | 1772-1692-440-N-ND |
Manufacturer | |
Manufacturer Product Number | 1692-440-N |
Description | ROUND STANDOFF #4-40 NYLON 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 5 | 62,23800 Kč | 311,19 Kč |
| 10 | 58,39500 Kč | 583,95 Kč |
| 25 | 53,93120 Kč | 1 348,28 Kč |
| 50 | 50,96640 Kč | 2 548,32 Kč |
| 100 | 48,31640 Kč | 4 831,64 Kč |
| 250 | 45,23808 Kč | 11 309,52 Kč |
| 500 | 43,18994 Kč | 21 594,97 Kč |
| 1 000 | 41,35472 Kč | 41 354,72 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |



