Round Standoff Threaded #6-32 Aluminum 0.813" (20.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1689-632-AL

DigiKey Part Number
1772-3934-ND
Manufacturer
Manufacturer Product Number
1689-632-AL
Description
RND STANDOFF #6-32 ALUM 20.64MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Aluminum 0.813" (20.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.813" (20.64mm)
Length - Overall
0.813" (20.64mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
535,19200 Kč175,96 Kč
1032,92500 Kč329,25 Kč
2530,30440 Kč757,61 Kč
5028,56140 Kč1 428,07 Kč
10027,00760 Kč2 700,76 Kč
25025,20180 Kč6 300,45 Kč
50024,00156 Kč12 000,78 Kč
1 00022,92625 Kč22 926,25 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč