Round Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2"
1682-440-N
1682-440-N

1684-440-N

DigiKey Part Number
1772-3720-ND
Manufacturer
Manufacturer Product Number
1684-440-N
Description
ROUND STANDOFF #4-40 NYLON 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 649
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
527,34000 Kč136,70 Kč
1025,51300 Kč255,13 Kč
2523,43360 Kč585,84 Kč
5022,05200 Kč1 102,60 Kč
10020,81740 Kč2 081,74 Kč
25019,38620 Kč4 846,55 Kč
50018,43414 Kč9 217,07 Kč
1 00017,58226 Kč17 582,26 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč