
1683-632-N | |
|---|---|
DigiKey Part Number | 1772-1683-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 1683-632-N |
Description | RND STANDOFF #6-32 NYLON 11.11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 5 | 41,09000 Kč | 205,45 Kč |
| 10 | 38,47900 Kč | 384,79 Kč |
| 25 | 35,44840 Kč | 886,21 Kč |
| 50 | 33,44000 Kč | 1 672,00 Kč |
| 100 | 31,64450 Kč | 3 164,45 Kč |
| 250 | 29,55924 Kč | 7 389,81 Kč |
| 500 | 28,17206 Kč | 14 086,03 Kč |
| 1 000 | 26,92969 Kč | 26 929,69 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |


