



1537-B-6-AL | |
|---|---|
DigiKey Part Number | 1772-1588-ND |
Manufacturer | |
Manufacturer Product Number | 1537-B-6-AL |
Description | ROUND SPACER ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 1537-B-6-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.605" (15.37mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 5 | 8,79800 Kč | 43,99 Kč |
| 10 | 8,16700 Kč | 81,67 Kč |
| 25 | 7,45160 Kč | 186,29 Kč |
| 50 | 6,96760 Kč | 348,38 Kč |
| 100 | 6,54230 Kč | 654,23 Kč |
| 250 | 6,04724 Kč | 1 511,81 Kč |
| 500 | 5,71928 Kč | 2 859,64 Kč |
| 1 000 | 5,42606 Kč | 5 426,06 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |


