1223-25-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1223-25-N

DigiKey Part Number
1772-1223-25-N-ND
Manufacturer
Manufacturer Product Number
1223-25-N
Description
ROUND SPACER NYLON 5/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 046
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,33000 Kč8,33 Kč
56,87400 Kč34,37 Kč
106,37400 Kč63,74 Kč
255,79920 Kč144,98 Kč
505,42000 Kč271,00 Kč
1005,08250 Kč508,25 Kč
2504,69008 Kč1 172,52 Kč
5004,43012 Kč2 215,06 Kč
1 0004,19766 Kč4 197,66 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33000 Kč
Unit Price with VAT:10,07930 Kč