



1132-4-N | |
|---|---|
DigiKey Part Number | 1772-1227-ND |
Manufacturer | |
Manufacturer Product Number | 1132-4-N |
Description | ROUND SPACER NYLON 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1132-4-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 5 | 4,32600 Kč | 21,63 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 50 | 3,38480 Kč | 169,24 Kč |
| 100 | 3,16440 Kč | 316,44 Kč |
| 250 | 2,90864 Kč | 727,16 Kč |
| 500 | 2,73982 Kč | 1 369,91 Kč |
| 1 000 | 2,58905 Kč | 2 589,05 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

