



1127-4-N | |
|---|---|
DigiKey Part Number | 1772-1112-ND |
Manufacturer | |
Manufacturer Product Number | 1127-4-N |
Description | ROUND SPACER NYLON 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1127-4-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 3,90600 Kč | 19,53 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,27560 Kč | 81,89 Kč |
| 50 | 3,05320 Kč | 152,66 Kč |
| 100 | 2,85360 Kč | 285,36 Kč |
| 250 | 2,62224 Kč | 655,56 Kč |
| 500 | 2,46894 Kč | 1 234,47 Kč |
| 1 000 | 2,33162 Kč | 2 331,62 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

