



1124-6-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2052-ND |
Manufacturer | |
Manufacturer Product Number | 1124-6-AL-7 |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1124-6-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,41800 Kč | 27,09 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,56920 Kč | 114,23 Kč |
| 50 | 4,26260 Kč | 213,13 Kč |
| 100 | 3,98960 Kč | 398,96 Kč |
| 250 | 3,67464 Kč | 918,66 Kč |
| 500 | 3,46508 Kč | 1 732,54 Kč |
| 1 000 | 3,27842 Kč | 3 278,42 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




