
1122-2-N | |
|---|---|
DigiKey Part Number | 1772-1041-ND |
Manufacturer | |
Manufacturer Product Number | 1122-2-N |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1122-2-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,38400 Kč | 31,92 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,39240 Kč | 134,81 Kč |
| 50 | 5,03120 Kč | 251,56 Kč |
| 100 | 4,71620 Kč | 471,62 Kč |
| 250 | 4,34744 Kč | 1 086,86 Kč |
| 500 | 4,10342 Kč | 2 051,71 Kč |
| 1 000 | 3,88547 Kč | 3 885,47 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

