1109-4-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1109-4-AL

DigiKey Part Number
1772-2011-ND
Manufacturer
Manufacturer Product Number
1109-4-AL
Description
ROUND SPACER ALUMINUM 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
1109-4-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
57,45200 Kč37,26 Kč
106,92500 Kč69,25 Kč
256,30640 Kč157,66 Kč
505,89400 Kč294,70 Kč
1005,52980 Kč552,98 Kč
2505,10588 Kč1 276,47 Kč
5004,82466 Kč2 412,33 Kč
1 0004,57311 Kč4 573,11 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč