
1061-SS | |
|---|---|
DigiKey Part Number | 1772-3374-ND |
Manufacturer | |
Manufacturer Product Number | 1061-SS |
Description | WASHER FLAT STAINLESS STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.012" (0.31mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.312" (7.92mm) 5/16" | |
Thickness | 0.012" (0.31mm) | |
Plating | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 5 | 5,47400 Kč | 27,37 Kč |
| 10 | 5,05200 Kč | 50,52 Kč |
| 25 | 4,59720 Kč | 114,93 Kč |
| 50 | 4,29000 Kč | 214,50 Kč |
| 100 | 4,01630 Kč | 401,63 Kč |
| 250 | 3,70060 Kč | 925,15 Kč |
| 500 | 3,49136 Kč | 1 745,68 Kč |
| 1 000 | 3,30401 Kč | 3 304,01 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |


