
1059-SS | |
|---|---|
DigiKey Part Number | 1772-3874-ND |
Manufacturer | |
Manufacturer Product Number | 1059-SS |
Description | WASHER FLAT #8-32 STN STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Flat Washer 0.012" (0.31mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #8-32 | |
Diameter - Inside | 0.146" (3.71mm) | |
Diameter - Outside | 0.312" (7.92mm) 5/16" | |
Thickness | 0.012" (0.31mm) | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 5 | 5,04000 Kč | 25,20 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,21640 Kč | 105,41 Kč |
| 50 | 3,93500 Kč | 196,75 Kč |
| 100 | 3,68300 Kč | 368,30 Kč |
| 250 | 3,39076 Kč | 847,69 Kč |
| 500 | 3,19758 Kč | 1 598,79 Kč |
| 1 000 | 3,02497 Kč | 3 024,97 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



