
1058-SS | |
|---|---|
DigiKey Part Number | 1772-3373-ND |
Manufacturer | |
Manufacturer Product Number | 1058-SS |
Description | WASHER SPILT LOCK #4 STNLESS STL |
Customer Reference | |
Detailed Description | #4 Split Lock Washer 0.010" (0.25mm) Thick Stainless Steel |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #4 |
Manufacturer RAF Electronic Hardware | Diameter - Inside 0.112" (2.85mm) |
Packaging Bulk | Diameter - Outside 0.171" (4.34mm) |
Part Status Active | Thickness 0.010" (0.25mm) |
Type Split Lock | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 5 | 6,59000 Kč | 32,95 Kč |
| 10 | 6,09000 Kč | 60,90 Kč |
| 25 | 5,53920 Kč | 138,48 Kč |
| 50 | 5,17640 Kč | 258,82 Kč |
| 100 | 4,85310 Kč | 485,31 Kč |
| 250 | 4,47724 Kč | 1 119,31 Kč |
| 500 | 4,22782 Kč | 2 113,91 Kč |
| 1 000 | 4,00509 Kč | 4 005,09 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |





