
0822-SS | |
|---|---|
DigiKey Part Number | 1772-1212-ND |
Manufacturer | |
Manufacturer Product Number | 0822-SS |
Description | PANEL SCREW PAN SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0822-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.172" (4.37mm) | |
Head Height | 0.107" (2.72mm) | |
Length - Below Head | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.669" (17.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 5 | 31,62200 Kč | 158,11 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 27,18000 Kč | 679,50 Kč |
| 50 | 25,60080 Kč | 1 280,04 Kč |
| 100 | 24,19600 Kč | 2 419,60 Kč |
| 250 | 22,56192 Kč | 5 640,48 Kč |
| 500 | 21,47592 Kč | 10 737,96 Kč |
| 1 000 | 20,50350 Kč | 20 503,50 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

