#4-40 Pan Head Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0821-SS

DigiKey Part Number
1772-1584-ND
Manufacturer
Manufacturer Product Number
0821-SS
Description
PANEL SCREW PAN SLOTTED #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
0821-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
0.172" (4.37mm)
Head Height
0.107" (2.72mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.607" (15.42mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
523,22400 Kč116,12 Kč
1021,69100 Kč216,91 Kč
2519,90600 Kč497,65 Kč
5018,72180 Kč936,09 Kč
10017,66770 Kč1 766,77 Kč
25016,43976 Kč4 109,94 Kč
50015,62462 Kč7 812,31 Kč
1 00014,89493 Kč14 894,93 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč