0819-SS-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0819-SS

DigiKey Part Number
1772-1548-ND
Manufacturer
Manufacturer Product Number
0819-SS
Description
PANEL SCREW PAN SLOTTED #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
0819-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
0.172" (4.37mm)
Head Height
0.107" (2.72mm)
Length - Below Head
0.375" (9.53mm) 3/8"
Length - Overall
0.482" (12.24mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,94000 Kč26,94 Kč
522,60800 Kč113,04 Kč
1021,11300 Kč211,13 Kč
2519,36600 Kč484,15 Kč
5018,20820 Kč910,41 Kč
10017,17680 Kč1 717,68 Kč
25015,98200 Kč3 995,50 Kč
50015,18674 Kč7 593,37 Kč
1 00014,47566 Kč14 475,66 Kč
Manufacturers Standard Package
Unit Price without VAT:26,94000 Kč
Unit Price with VAT:32,59740 Kč