
0817-SS | |
|---|---|
DigiKey Part Number | 1772-1322-ND |
Manufacturer | |
Manufacturer Product Number | 0817-SS |
Description | PANEL SCREW PAN SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0817-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.172" (4.37mm) | |
Head Height | 0.107" (2.72mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.357" (9.07mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 5 | 47,91800 Kč | 239,59 Kč |
| 10 | 44,91500 Kč | 449,15 Kč |
| 25 | 41,42480 Kč | 1 035,62 Kč |
| 50 | 39,11080 Kč | 1 955,54 Kč |
| 100 | 37,04050 Kč | 3 704,05 Kč |
| 250 | 34,63412 Kč | 8 658,53 Kč |
| 500 | 33,03364 Kč | 16 516,82 Kč |
| 1 000 | 31,60010 Kč | 31 600,10 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

