
0586-SS | |
|---|---|
DigiKey Part Number | 1772-1370-ND |
Manufacturer | |
Manufacturer Product Number | 0586-SS |
Description | PANEL SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0586-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.687" (17.45mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 33,75136 Kč | 4 218,92 Kč |
| Unit Price without VAT: | 33,75136 Kč |
|---|---|
| Unit Price with VAT: | 40,83915 Kč |

