
0392-S-12 | |
|---|---|
DigiKey Part Number | 1772-1218-ND |
Manufacturer | |
Manufacturer Product Number | 0392-S-12 |
Description | PANEL SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Panel Screw Slotted Drive Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0392-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.313" (7.95mm) 5/16" | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.937" (23.80mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 5 | 31,66400 Kč | 158,32 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 27,21360 Kč | 680,34 Kč |
| 50 | 25,63860 Kč | 1 281,93 Kč |
| 100 | 24,22960 Kč | 2 422,96 Kč |
| 250 | 22,59468 Kč | 5 648,67 Kč |
| 500 | 21,50700 Kč | 10 753,50 Kč |
| 1 000 | 20,53310 Kč | 20 533,10 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

