
0100-SS | |
|---|---|
DigiKey Part Number | 1772-1922-ND |
Manufacturer | |
Manufacturer Product Number | 0100-SS |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0100-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.188" (4.78mm) 3/16" | |
Length - Below Head | 0.656" (16.66mm) 21/32" | |
Length - Overall | 0.843" (21.40mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 5 | 38,38400 Kč | 191,92 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 25 | 33,06760 Kč | 826,69 Kč |
| 50 | 31,18620 Kč | 1 559,31 Kč |
| 100 | 29,50010 Kč | 2 950,01 Kč |
| 250 | 27,54348 Kč | 6 885,87 Kč |
| 500 | 26,24288 Kč | 13 121,44 Kč |
| 1 000 | 25,07749 Kč | 25 077,49 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

